Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5380BST-5

100-LQFP S-PQFP-G100 TIN LEAD D/A CONVERTER digital to analog converter 5.5V 8μs 14mm 85C

$ 64.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5380BST-5.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5380BST-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.97
$ 120.535
Stock
165,157
187,420
Authorized Distributors
1
5
Case/Package
LQFP
QFP
Number of Pins
100
100
Number of Bits
14
14
Sampling Rate
-
400 ksps
Polarity
-
Unipolar
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5382BST-5
IC DAC 14BIT 32CH 5V 100-LQFP Bit Digital to Analog Converter 100-LQFP (14x14)
Analog DevicesAD5381BST-5
100-LQFP S-PQFP-G100 TIN LEAD D/A CONVERTER digital to analog converter 5.5V 6μs 14mm 85C
Analog DevicesAD5382BST-3
IC DAC 14BIT 32CH 3V 100-LQFP Bit Digital to Analog Converter 100-LQFP (14x14)

Descriptions

Descriptions of Analog Devices AD5380BST-5 provided by its distributors.

100-LQFP S-PQFP-G100 TIN LEAD D/A CONVERTER digital to analog converter 5.5V 8μs 14mm 85C
IC DAC 14BIT 12C 40CH 5V 100LQFP Bit Digital to Analog Converter 100-LQFP (14x14)
IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP100, 14 X 14 MM, MS-026BED, LQFP-100, Digital to Analog Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5380BST5