Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5380BST-3

100-LQFP S-PQFP-G100 TIN LEAD D/A CONVERTER digital to analog converter 3.6V 8μs 14mm 85C

$ 64.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5380BST-3.

Arrow Electronics

Datasheet40 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5380BST-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.97
$ 119.768
Stock
96,148
172,755
Authorized Distributors
1
5
Case/Package
LQFP
QFP
Number of Pins
100
100
Number of Bits
14
14
Sampling Rate
-
400 ksps
Polarity
-
Unipolar
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD5382BST-5
IC DAC 14BIT 32CH 5V 100-LQFP Bit Digital to Analog Converter 100-LQFP (14x14)
Analog DevicesAD5383BST-3
100-LQFP S-PQFP-G100 TIN LEAD D/A CONVERTER digital to analog converter 3.6V 6μs 14mm 85C
Analog DevicesAD5382BST-3
IC DAC 14BIT 32CH 3V 100-LQFP Bit Digital to Analog Converter 100-LQFP (14x14)

Descriptions

Descriptions of Analog Devices AD5380BST-3 provided by its distributors.

100-LQFP S-PQFP-G100 TIN LEAD D/A CONVERTER digital to analog converter 3.6V 8μs 14mm 85C
IC DAC 14BIT I2C 40CH 100-LQFP Bit Digital to Analog Converter 100-LQFP (14x14)
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 14-BIT DAC PQFP100

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5380BST3