Analog Devices AD537SD

Integrated Circuit Voltage-to-Frequency Converter
$ 302.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD537SD.

Newark

Datasheet8 pages26 years ago
Datasheet8 pages26 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD537SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 302.275
$ 131.97
$ 131.97
Stock
112,339
215,591
215,591
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Max Frequency
-
-
-
Frequency
-
-
-
Max Duty Cycle
-
-
-
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
-
-
-
Min Supply Voltage
5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 23 hours ago)

Related Parts

Analog DevicesAD537JD
Converter; Converter; Thermocouple; 5 to 36 V; Voltage; Frequency
Texas InstrumentsLM119J
Comparator, 2 Func, 4000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14
Texas Instruments8601401CA
Contains Lead Qualified OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 500mW 80ns 80dB 125C
Texas InstrumentsLM119J/883
80ns Open Collector 2 5V ±18V,36V 3.8mV@ 5V 470nA DIP Through hole mounting 5.08mm(height)
Analog DevicesAD537SD/883B
IC V/F CONV 100KHZ 14CDIP / Voltage to Frequency Converter IC 100 kHz ±0.05% 14-CDIP
Analog DevicesDG302AAK/883B
CDIP-14 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices AD537SD provided by its distributors.

Integrated Circuit Voltage-to-Frequency Converter
Single-phase power supply,Dual phase power supply 36V ±0.5%FSR 150KHz CDIP-14 Through hole mounting 3.56mm(height)
Non-RoHS Compliant Tin/Lead (Sn63Pb37) Through Hole ±30ppm/C F/V converter 18V 19.43mm 100kHz 125C
VFC Non-Sync 150kHz 14-Pin SBCDIP Tube
NXP MKW24D512VHA5 32 Bit Microcontroller, Kinetis W Series, Wireless Connectivity, ARM Cortex-M4, 50 MHz, 512 KB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated