Analog Devices AD5379ABC

32-Channel, 3 V/5 V, Single-Supply, 14-Bit, Voltage Output DAC | IC DAC 14BIT V-OUT 108CSPBGA
$ 91.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5379ABC.

Upverter

Datasheet28 pages17 years ago
Datasheet29 pages17 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5379ABC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.89
$ 137.055
Stock
251,955
209,795
Authorized Distributors
1
5
Case/Package
BGA
BGA
Number of Pins
108
108
Number of Bits
14
14
Settling Time
20 µs
20 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
40
40
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V

Related Parts

Analog DevicesAD5371BBCZ
40-Channel, 14-Bit, Serial Input, Voltage Output DAC
Analog DevicesAD5590BBCZ
Data Acquisition System Single ADC 16 DAC 12-Bit 80-Pin CSP-BGA
Analog DevicesAD5590BBC
Data Acquisition System Single ADC 16 DAC 12-Bit 80-Pin CSP-BGA
Texas InstrumentsTLV320DAC23GQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR 0 to 0
Texas InstrumentsTLV320DAC23IGQE
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTLV320DAC23GQER
Low-Power Stereo DAC with HP Amplifier 80-BGA MICROSTAR JUNIOR -10 to 70

Descriptions

Descriptions of Analog Devices AD5379ABC provided by its distributors.

32-Channel, 3 V/5 V, Single-Supply, 14-Bit, Voltage Output DAC | IC DAC 14BIT V-OUT 108CSPBGA
DAC 40-CH Resistor-String 14-bit 108-Pin CSP-BGA Tray
SERIAL PARALLEL WORD INPUT LOADING 20 us SETTLING TIME 14-BIT DAC PBGA108
8.5V~16.5V,-3V~16.5V 14bit 40 14 DSP,SPI 2.7V~5.5V String DAC BGA SMD mount 13mm*13mm*1.85mm
The AD5379 contains 40 14-bit DACs in one CSPBGA package. The AD5379 provides a bipolar output range determined by the voltages applied to the VREF(+) and VREF(-) inputs. The maximum output voltage span is 17.5 V, corresponding to a bipolar output range of -8.75 V to +8.75 V, and is achieved with reference voltages of VREF(-) = -3.5 V and VREF(+) = +5 V. The AD5379 offers guaranteed operation over a wide VSS/VDD supply range from ±11.4 V to ±16.5 V. The output amplifier headroom requirement is 2.5 V operating with a load current of 1.5 mA, and 2 V operating with a load current of 0.5 mA. The AD5379 contains a double-buffered parallel interface in which 14 data bits are loaded into one of the input registers under the control of the WR, CS, and DAC Channel Address Pins A0 to A7. It also has a 3-wire serial interface that is com-patible with SPI®, QSPI™, MICROWIRE™, and DSP® interface standards and can handle clock speeds of up to 50 MHz. The DAC outputs are updated upon reception of new data into the DAC registers. All the outputs can be simultaneously updated by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register. Each DAC output is gained and buffered on-chip with respect to an external REFGND input. The DAC outputs can also be switched to REFGND via the CLR pin. Applications Level setting in automatic test equipment (ATE) Variable optical attenuators (VOA) Optical switches Industrial control systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated