Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1247BCPE+

4-Channel Single ADC SAR 133ksps 12-bit Serial Medical 16-Pin PDIP N Tube

$ 19.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1247BCPE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1247BCPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1247BCPE+.

Related Parts

Analog DevicesMAX1246ACPE+
ADC Single SAR 133ksps 12-bit Serial 16-Pin PDIP N
Analog DevicesMAX1246BCPE+
ADC Single SAR 133ksps 12-bit Serial 16-Pin PDIP N
Analog DevicesMAX1247ACPE+
ADC Single SAR 133ksps 12-bit Serial 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX1247BCPE+ provided by its distributors.

4-Channel Single ADC SAR 133ksps 12-bit Serial Medical 16-Pin PDIP N Tube
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP16
+2.7V, Low-Power, 4-Channel, Serial 12-Bit ADCs in QSOP-16
Adc, 4-Ch, Sar, 12Bit, 133Ksps, Dip-16; Resolution (Bits):12Bit; Sampling Rate:133Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1247BCPE+
2.7V~5.25V 133Ksps 12bit 2,4 12 SPI Differential,Single-Ended 2.7V~5.25V SAR PDIP-16 Through hole mounting 4.45mm(height)
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated