Analog Devices AD534TH/883B

IC MULTIPLIER/DIVIDER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
$ 219.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD534TH/883B.

Analog Devices

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages27 years ago

Arrow Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD534TH/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 219.73
$ 44.64
$ 44.64
Stock
93,924
118,490
118,490
Authorized Distributors
2
2
2
Case/Package
TO-100
TO-100-10
TO-100-10
Number of Pins
10
10
10
Number of Circuits
-
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsLM723H/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
Texas InstrumentsLM119H/NOPB
Op Amp DTL Open Collector RTL TTL 2 5V 2.5V 36V 4mV@±15V 500nA@±15V TO-100-10 TH 9.14mm × 9.14mm × 4.45mm
Analog DevicesAD636JHZ
Bulk Through Hole WIRE AD636 rms dc converter +-2.5/+-5V 500mW 9.4mm 1mA
Texas InstrumentsLM723CH/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
Analog DevicesADVFC32BH
Voltage-to-Frequency and Frequency-to-Voltage Converter | IC CONV V/F F/V MONO TO100-10
Analog DevicesAD534KHZ
Internally Trimmed Precision IC Multiplier

Descriptions

Descriptions of Analog Devices AD534TH/883B provided by its distributors.

IC MULTIPLIER/DIVIDER TO-100-10 / Analog Multiplier/Divider 4-Quadrant TO-100-10
Bulk Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog divider 125C 22V 20V/mus 6mA
Analog Multiplier/Divider 4-Bit 10-Pin TO-100 Tube
INTERNALLY TRIMMED PRECISION MUL
The AD534 is a monolithic laser trimmed four-quadrant multiplier divider having accuracy specifications previously found only in expensive hybrid or modular products. A maximum multiplication error of ±0.25% is guaranteed for the AD534L without any external trimming. Excellent supply rejection, low temperature coefficients and long-term stability of the on-chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions of use. It is the first multiplier to offer fully differential, high impedance operation on all inputs, including the Z input, a feature that greatly increases its flexibility and ease of use. The scale factor is pretrimmed to the standard value of 10.00 V; by means of an external resistor, this can be reduced to values as low as 3 V. The wide spectrum of applications and the availability of several grades commend this multiplier as the first choice for all new designs. The AD534J (±1% maximum error), AD534K (±0.5% maximum), and AD534L (±0.25% maximum) are specified for operation over the 0°C to +70°C temperature range. The AD534S (±1% maximum) and AD534T (±0.5% maximum) are specified over the extended temperature range, -55°C to +125°C. All grades are available in hermetically sealed TO-100 metal cans and SBDIP packages. AD534K, AD534S, and AD534T chips are also available. APPLICATIONS High quality analog signal processing Differential ratio and percentage computations Algebraic and trigonometric function synthesis Wideband, high crest rms-to-dc conversion< Accurate voltage controlled oscillators and filters Available in chip form

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD534TH883B
  • AD534TH_883B