Analog Devices AD534LD

Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER 14-CDIP
$ 293.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD534LD.

element14 APAC

Datasheet21 pages12 years ago

Analog Devices

Farnell

Augswan

Newark

Inventory History

3 month trend:
-0.38%

CAD Models

Download Analog Devices AD534LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 293.745
$ 346.36
$ 346.36
Stock
202,503
132,337
132,337
Authorized Distributors
3
1
1
Case/Package
CDIP
TO-116
TO-116
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesAD632BD
Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER MONO 14-CDIP
Analog DevicesAD734BQ
Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, CDIP14
Texas InstrumentsCD4001BF
90ns@ 15V,50pF 1 2 4 4 3V 18V 6.8mA NOR Gate CD4000 6.8mA CDIP-14 5.08mm
Texas InstrumentsJM38510/17401BCA
4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE CDIP14
Texas InstrumentsCD4013BF
4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14

Descriptions

Descriptions of Analog Devices AD534LD provided by its distributors.

Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER 14-CDIP
INTERNALLY TRIMMED PRECISION IC MULTIPLIER Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Tube Tin/Lead (Sn63Pb37) 4-Quadrant e0 analog divider 5.08mm 70C 18V 20V/mus
MULTIPLIER 4 QUAD 0.25%, DIP14, 534 - More Details
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
6mA CDIP-14 Through hole mounting 5.08mm(height)
Analog Multiplier, 20V/Us, To-116-14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated