Analog Devices AD532KDZ

Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
$ 235.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD532KDZ.

Analog Devices

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+31.25%

CAD Models

Download Analog Devices AD532KDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 235.38
$ 114.033
$ 114.033
Stock
205,837
147,068
147,068
Authorized Distributors
5
2
2
Case/Package
TO-116
TO-116
TO-116
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
45 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD532JDZ
IC MULTIPLIER 10V 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Analog DevicesAD534JDZ
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
Analog DevicesAD534KD
IC PREC MULTIPLIER 14-CDIP / Analog Multiplier/Divider 4-Quadrant 14-CDIP
Analog DevicesAD534JD
ANALOG DEVICES AD534JD Internally Trimmed Precision IC Multiplier, Quad, 8V-18Vin, DIP-14

Descriptions

Descriptions of Analog Devices AD532KDZ provided by its distributors.

Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14
4mA 10V CDIP-14 Through hole mounting 19.94mm*7.87mm*3.56mm
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4-Bit 14-Pin SBCDIP Tube
Tube 4-Quadrant e4 BIPOLAR analog divider 3.56mm 70C 18V 45V/mus
Internally Trimmed Integrated Circuit Multiplier
ANALOG DEVICES AD532KDZ. ANALOG MULTIPLIER, 45V/uS, TO-116-14
MULTIPLIER DIVIDER, 70 DEG C, TO-116-14;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD532KDZ.