Analog Devices AD5347BCP

PARALLEL WORD QUAD NO LEAD Not Qualified Digital to Analog Converter 1.8mA 6mm 7μs 5.499V
$ 7.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5347BCP.

Arrow Electronics

Datasheet24 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5347BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.9
$ 7.04
Stock
138,588
111,233
Authorized Distributors
1
1
Case/Package
-
LFCSP EP
Number of Pins
40
40
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Analog DevicesMAX5853ETL+
12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS
Analog DevicesADV7179KCPZ
Video Encoder 3 DAC 10bit 40-Pin LFCSP EP Tray
Analog DevicesAD9115BCPZ
Dual Low Power, 10-Bit TxDAC Digital-to-Analog Converters
Analog DevicesADV7179BCPZ
CHIP SCALE PAL/NTSC VIDEO ENCODER WITH ADVANCED POWER MANAGEMENT Color Signal Encoder
Analog DevicesMAX5854ETL
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.012us Settling Time
Texas InstrumentsDAC7760IRHAR
String DAC, 12-Bit, 12 DSP, SPI, 2.7V~5.5V, QFN, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Analog Devices AD5347BCP provided by its distributors.

PARALLEL WORD QUAD NO LEAD Not Qualified Digital to Analog Converter 1.8mA 6mm 7μs 5.499V
DAC 8-CH Resistor-String 10-bit 40-Pin LFCSP EP
IC DAC 10BIT OCTAL VOUT 40-LFCSP
10BIT DAC SERIAL I/F OCTAL, 5347; Time, settling:7µs; Termination Type:SMD; Case style:TSSOP; Pins, No. of:38; Temperature, operating range:-40°C to +105°C; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:5347; Bits, No. of:10; IC Generic number:5347; Linearity error, ADC/DAC +:0.5LSB; Linearity error, ADC/DAC -:0.5LSB; Logic function number:5347; Voltage, Vcc:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated