Analog Devices AD532JH

WIRE COMMERCIAL BOTTOM Rail/Tube (Amplifier Type) Amplifier 45V/mus 70C 1MHz 15V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD532JH.

Newark

Datasheet16 pages15 years ago

Farnell

element14

element14 APAC

CAD Models

Download Analog Devices AD532JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 219.95
$ 219.95
Stock
66,134
113,912
113,912
Authorized Distributors
0
1
1
Case/Package
TO-100
TO-100-10
TO-100-10
Number of Pins
10
10
10
Number of Circuits
-
1
1
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
-
6 mA
6 mA

Related Parts

Analog DevicesAD632AHZ
Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER MONO TO100-10
Texas InstrumentsINA101AM
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
Texas InstrumentsINA101CM
High Accuracy INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT TO100-10
Texas InstrumentsINA101SM
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
Analog DevicesAD636JHZ
Bulk Through Hole WIRE AD636 rms dc converter +-2.5/+-5V 500mW 9.4mm 1mA
Analog DevicesAD536AJH
RMS to DC Converter, 0.5 %, 2 MHz, 0 C, 70 C, TO-100, 10 RoHS Compliant: No

Descriptions

Descriptions of Analog Devices AD532JH provided by its distributors.

WIRE COMMERCIAL BOTTOM Rail/Tube (Amplifier Type) Amplifier 45V/mus 70C 1MHz 15V
IC - Multiplier; Supply Voltage Min:10V; Supply Voltage Max:10V; Termination Type:Through Hole; Package/Case:10-TO-100; No. of Pins:10; Leaded Process Compatible:No; Operating Temp. Max:70°C; Operating Temp. Min:0°C ;RoHS Compliant: No
IC, ANALOG MULTIPLIER, 45V/ uS, TO-100-1; IC, ANALOG MULTIPLIER, 45V/ uS, TO-100-10; No. of Multipliers / Dividers:1; No. of Amplifiers:3; Supply Voltage Range:± 10V to ± 18V; Slew Rate:45V/µs; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:TO-100
The AD532 is the first pretrimmed single chip monolithic multiplier/divider. It guarantees a maximum multiplying error of ±1.0% and a ±10 V output voltage without the need for any external trimming resistors or output op amp. Because the AD532 is internally trimmed, its simplicity of use provides design engineers with an attractive alternative to modular multipliers, and its monolithic construction provides significant advantages in size, reliability and economy. Further, the AD532 can be used as a direct replacement for other IC multipliers that require external trim networks (such as the AD530).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD532JH.