Analog Devices AD5273BRJZ10-R7

Digital Potentiometer 10kOhm 64POS Automotive 8-Pin SOT-23 T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5273BRJZ10-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Upverter

Augswan

Inventory History

3 month trend:
-0.48%

CAD Models

Download Analog Devices AD5273BRJZ10-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.17
$ 1.17
Stock
227,466
201,902
201,902
Authorized Distributors
6
1
1
Case/Package
SOT-23-8
SOT-23
SOT-23
Number of Pins
8
8
8
Resistance
10 kΩ
-
-
Number of Taps
64
-
-
Tolerance
30 %
30 %
30 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
-
-
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5273BRJZ10-R7.

Related Parts

Analog DevicesAD5171BRJZ10-R2
IC DGTL POT 10KOHM 64TAP SOT23-8 / Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I²C Interface SOT-23-8
Analog DevicesAD5171BRJZ10-R7
Digital Potentiometer 64POS 10kOhm Single Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ10-RL7
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 6-Pin SOT-23 T/R
MCP4022 Series Non Volatile 64 Step 10 kOhm Digital Potentiometer - SOT-23-6
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5273BRJZ10-R7 provided by its distributors.

Digital Potentiometer 10kOhm 64POS Automotive 8-Pin SOT-23 T/R
64-Position, One-Time-Programmable (OTP) Digital Potentiometer
±30% I2C 10kΩ 2.7V~5.5V SOT-23-8 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5273BRJZ10-R7.
  • AD5273BRJZ10R7