What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5233BRUZ10

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube
$ 6.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5233BRUZ10.

Upverter

Datasheet32 pages18 years ago
Technical Drawing1 page23 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-1.89%

CAD Models

Download Analog Devices AD5233BRUZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.313
$ 5.666
$ 5.666
Stock
188,293
123,212
123,212
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
EEPROM
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5233BRUZ10.

Related Parts

Analog DevicesAD5253BRUZ10-RL7
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Quad 10K Digital Potentiometer 2-WIRE Serial Control Interface 64 Positions PDSO24
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Analog DevicesDS1844E-010
Digital Potentiometer 64POS 10KOhm Quad 20-Pin TSSOP
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 10 kΩ
RoHS Compliant Surface Mount Linear 2004 Digital Potentiometer 20% -40C 400muA 10kOhm

Descriptions

Descriptions of Analog Devices AD5233BRUZ10 provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube
QUAD 10K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO24
AD5233 Tin Cascade Pin SPI digital potentiometer 630kHz 2.75V 10kOhm 1.05mm
DIGITAL POT, 10KOHM, QUAD, TSSOP-24; End To End Resistance:10kohm; No. of Pots:Quad; Control Interface:SPI; Track Taper:Logarithmic; Resistance Tolerance:-40%, +20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Steps:64 RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated