What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5253BRUZ10-RL7

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
$ 5.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5253BRUZ10-RL7.

HQonline

Datasheet32 pages13 years ago

Analog Devices

Arrow Electronics

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.80%

CAD Models

Download Analog Devices AD5253BRUZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.315
$ 5.389
$ 5.389
Stock
236,592
147,599
147,599
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
650 ppm/°C
650 ppm/°C
650 ppm/°C
Memory Type
Non-Volatile
EEPROM
EEPROM
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5253BRUZ10-RL7.

Related Parts

Analog DevicesAD5233BRUZ10-R7
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP T/R
Analog DevicesDS1844E-010
Digital Potentiometer 64POS 10KOhm Quad 20-Pin TSSOP
Analog DevicesAD5251BRU10
IC DGTL POT 10KOHM 64TAP 14TSSOP / Digital Potentiometer 10k Ohm 2 Circuit 64 Taps I²C Interface 14-TSSOP
Analog DevicesAD5251BRUZ10
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO14
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 10 kΩ

Descriptions

Descriptions of Analog Devices AD5253BRUZ10-RL7 provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Quad 64-Position I2C Nonvolatile Memory Digital Potentiometer
±20% I2C 10kΩ TSSOP-20 Digital Potentiometers ROHS
IC DGTL POT 10KOHM 64TAP 20TSSOP
IC POT DGTL QUAD 10K I2C 20TSSOP
AD5253 - QUAD 64-POSITION I2C NO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5253BRUZ10RL7