Analog Devices AD522BD

SP Amp INSTR Amp Single ±18V 14-Pin CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD522BD.

Newark

Datasheet4 pages24 years ago

Augswan

iiiC

CAD Models

Download Analog Devices AD522BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,085.39
Stock
122,805
136,319
Authorized Distributors
0
1
Case/Package
CDIP
DIP
Number of Pins
14
14
Number of Circuits
1
-
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
1.5 kHz
-
Input Offset Voltage (Vos)
200 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
8 mA
8 mA

Related Parts

Analog DevicesAD625ADZ
SP Amp INSTR Amp Single ±18V 16-Pin CDIP Tube
Analog DevicesAD625SD
Ic,Instrumentation Amplifier,Single,Bipolar,Dip,16Pin,Ceramic
Analog DevicesAD625BDZ
INSTRUMENTATION AMPLIFIER 50 uV OFFSET-MAX 0.65 MHz BAND WIDTH CDIP16
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85
Texas InstrumentsISO100BP
Optically-Coupled Linear ISOLATION AMPLIFIER | IC OPAMP ISOLATION 1 CIRC 18CDIP
Texas InstrumentsISO100AP
SP Amp ISOL Amp Dual ±18V 18-Pin CDIP BB Tube

Descriptions

Descriptions of Analog Devices AD522BD provided by its distributors.

SP Amp INSTR Amp Single ±18V 14-Pin CDIP Tube
High Accuracy Data Acquisition Instrumentation Amplifier
The AD522 is a precision IC instrumentation amplifier designed for data acquisition applications requiring high accuracy under worst-case operating conditions. An outstanding combination of high linearity, high common mode rejection, low voltage drift, and low noise makes the AD522 suitable for use in many 12-bit data acquisition systems. An instrumentation amplifier is usually employed as a bridge amplifier for resistance transducers (thermistors, strain gages, etc.) found in process control, instrumentation, data processing, and medical testing. The operating environment is frequently characterized by low signal-to-noise levels, fluctuating temperatures , unbalanced input impedances, and remote location which hinders recalibration.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated