Analog Devices AD5228BUJZ50-R2

50K Digital Potentiometer Push-button Control Interface 32 Positions PDSO8
$ 0.863

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5228BUJZ50-R2.

Farnell

Datasheet20 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5228BUJZ50-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 1.056
Stock
183,184
859,672
Authorized Distributors
1
5
Case/Package
TSOT
TSOT
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
-
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5227BUJZ50-RL7
AD5227 Tin Up/Down (U/D CS) e3 digital potentiometer 460kHz 5.5V 50kOhm 2.9mm
Analog DevicesAD5227BUJZ50-R2
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 64 POSITIONS PDSO8
Analog DevicesAD5227BUJZ10-RL7
AD5227 Tin Up/Down (U/D CS) e3 digital potentiometer 460kHz 5.5V 10kOhm 900mum
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5471EZT+T
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS

Descriptions

Descriptions of Analog Devices AD5228BUJZ50-R2 provided by its distributors.

50K DIGITAL POTENTIOMETER PUSH-BUTTON CONTROL INTERFACE 32 POSITIONS PDSO8
400nA ±35ppm/℃ linear 50KΩ 32 1 2.7V Volatile 5.5V Pushbutton Potentiometer TSOT-23-8 SMD mount,glue mount 2.9mm*1.6mm*870μm
Digital Potentiometer; Taper:Linear; No. of Pots:Single; No. of Steps:32; End To End Resistance:50kohm; Control Interface:Pushbutton; Supply Voltage Min:2.7V; Termination Type:SMD; Package/Case:8-TSOT; No. of Pins:8 ;RoHS Compliant: Yes
The AD5228 is Analog Devices’ latest 32-step-up/step-down control digital potentiometer emulating mechanical potenti-ometer operation1. Its simple up/down control interface allows manual control with just two external pushbutton tactile switches. The AD5228 is designed with a built-in adaptive debouncer that ignores invalid bounces due to contact bounce commonly found in mechanical switches. The debouncer is adaptive, accommodating a variety of pushbutton tactile switches that generally have less than 10 ms of bounce time during contact closures. When choosing the switch, the user should consult the timing specification of the switch to ensure its suitability in an AD5228 application. The AD5228 can increment or decrement the resistance in discrete steps or in autoscan mode. When the PU or PD button is pressed briefly (no longer than 0.6 s), the resistance of the AD5228 changes by one step. When the PU or PD button is held continuously for more than a second, the device activates the autoscan mode and changes four resistance steps per second. The AD5228 can also be controlled digitally; its up/down features simplify microcontroller usage. The AD5228 is available in a compact thin SOT-23-8 (TSOT-8) package. The part is guaranteed to operate over the automotive temperature range of -40°C to +105°C. The AD5228’s simple interface, small footprint, and very low cost enable it to replace mechanical potentiometers and trimmers with typically 3× improved resolution, solid-state reliability, and faster adjustment, resulting in considerable cost saving in end users’ systems. Users who consider EEMEM potentiometers should refer to the recommendations in the Applications section. Applications Mechanical potentiometer and trimmer replacements LCD backlight, contrast, and brightness controls Digital volume control Portable device-level adjustments Electronic front panel-level controls Programmable power supply 1 The terms digital potentiometer and RDAC are used interchangeably.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5228BUJZ50-R2..
  • AD5228BUJZ50R2