Analog Devices AD5227BUJZ50-R2

50K Digital Potentiometer Increment/decrement Control Interface 64 Positions PDSO8
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5227BUJZ50-R2.

Farnell

Datasheet16 pages17 years ago
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5227BUJZ50-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.04
Stock
163,089
453,687
Authorized Distributors
1
6
Case/Package
TSOT
TSOT
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD5228BUJZ50-RL7
Digital Potentiometer 50kOhm 32POS Volatile Automotive 8-Pin TSOT T/R
Analog DevicesAD5228BUJZ50-R2
50K DIGITAL POTENTIOMETER PUSH-BUTTON CONTROL INTERFACE 32 POSITIONS PDSO8
Analog DevicesAD5228BUJZ10-R2
Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, PDSO8
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5471EZT+T
Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface TSOT-23-6
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS

Descriptions

Descriptions of Analog Devices AD5227BUJZ50-R2 provided by its distributors.

50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 64 POSITIONS PDSO8
Digital Potentiometer 64POS 50kOhm Single Automotive 8-Pin TSOT T/R
DIGITAL POT, 50KOHM, SINGLE, TSOT-8; End To End Resistance:50kohm; No. of Pots:Single; Control Interface:Up, Down; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8Pins RoHS Compliant: Yes
The AD5227 is Analog Devices’ latest 64-step up/down control digital potentiometer1. This device performs the same electronic adjustment function as a 5 V potentiometer or variable resistor. Its simple 3-wire up/down interface allows manual switching or high speed digital control. The AD5227 presets to midscale at power-up. When CS is enabled, the devices changes step at every clock pulse. The direction is determined by the state of the U/D pin (see ). The interface is simple to activate by any host controller, discrete logic, or manually with a rotary encoder or pushbuttons. The AD5227’s 64-step resolution, small footprint, and simple interface enable it to replace mechanical potentiometers and trimmers with typically 6× improved resolution, solid-state reliability, and design layout flexibility, resulting in a considerable cost savings in end users’ systems. The AD5227 is available in a compact thin SOT-23-8 (TSOT-8) Pb-free package. The part is guaranteed to operate over the automotive temperature range of -40°C to +105°C. Users who consider EEMEM potentiometers should refer to some recommendations in the Applications section. Applications Mechanical potentiometer and trimmer replacements LCD backlight, contrast, and brightness controls Portable electronics level adjustment Programmable power supply Digital trimmer replacements Automatic closed-loop control 1RWA increments if RWB decrements and vice versa.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5227BUJZ50R2