Microchip MCP4162-503E/P

Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 8-Pin PDIP Tube
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4162-503E/P.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-1.85%

CAD Models

Download Microchip MCP4162-503E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
CAT5114LI-50-G, DIGITAL POTENTIOMTR50KOHM 32-POSITION LINEAR UP/DOWN 8-PIN PDIP
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL digital potentiometer -40C 100muA 9.59mm 50kOhm
IC POT DIG 50K 32TAP 8DIP / Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface 8-PDIP

Descriptions

Descriptions of Microchip MCP4162-503E/P provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 8-Pin PDIP Tube
Pot Digital Nv, 50Kohm, Single, Spi; |Microchip Technology MCP4162-503E/P
MCP4162-503E/P, DIGITAL POTENTIOMETER 50KOHM 257-POS LINEAR SERIAL-SPI 8-PIN PDIP
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
±20% SPI 50kΩ 1.8V~5.5V PDIP-8 Digital Potentiometers ROHS
IC DIGITAL POT 50K OHM 256-POS 8-PIN PDIP
MCP4162 SPI e3 Rheostat digital potentiometer 0.2kHz 5V 50kOhm 4.953mm
IC, DGTL POT, SNGL, 50K, RHEO, 8DIP; End To End Resistance:50kohm; Resistance Tolerance:± 20%; No. of Steps:257; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Single; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4162; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4162-503E/P.
  • MCP4162-503EP