Analog Devices AD5165BUJZ100-R7

Digital Potentiometer 256POS 100kOhm Single Automotive 8-Pin TSOT-23 T/R
$ 1.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5165BUJZ100-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-44.71%

CAD Models

Download Analog Devices AD5165BUJZ100-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.836
$ 2.739
Stock
863,606
190,623
Authorized Distributors
6
6
Case/Package
TSOT
TSOT
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5165BUJZ100-R7.

Related Parts

Analog DevicesAD5228BUJZ100-RL7
Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
Analog DevicesAD5227BUJZ100-RL7
IC DGTL POT UP/DN 100K TSOT23-8 / Digital Potentiometer 100kOhm 64POS Volatile Automotive 8-Pin TSOT T/R
Analog DevicesAD5228BUJZ100-R2
Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
Analog DevicesMAX5435LEZT+T
Digital Potentiometer 32POS 100KOhm Single 6-Pin TSOT-23 T/R
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS

Descriptions

Descriptions of Analog Devices AD5165BUJZ100-R7 provided by its distributors.

Digital Potentiometer 256POS 100kOhm Single Automotive 8-Pin TSOT-23 T/R
Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8
256-Position, Ultralow Power 1.8 V Logic-Level Digital Potentiometer
Digital Potentiometers; AD5165BUJZ100-R7; ANALOG DEVICES; 5.5 V; 8; 256; Volatile
±20% SPI 2.7V~5.5V 100kΩ TSOT-23-8 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5165BUJZ100-R7.
  • AD5165BUJZ100-R7..
  • AD5165BUJZ100R7