Analog Devices AD5165BUJZ100-R2

IC, DIGITAL POT 100KOHM, 256 SGL SOT23-8 - More Details
$ 2.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5165BUJZ100-R2.

element14 APAC

Datasheet16 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+8.97%

CAD Models

Download Analog Devices AD5165BUJZ100-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.739
$ 1.836
Stock
183,203
879,543
Authorized Distributors
6
6
Case/Package
TSOT
TSOT
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5165BUJZ100-R2.

Related Parts

Analog DevicesAD5228BUJZ100-RL7
Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
Analog DevicesAD5227BUJZ100-RL7
IC DGTL POT UP/DN 100K TSOT23-8 / Digital Potentiometer 100kOhm 64POS Volatile Automotive 8-Pin TSOT T/R
Analog DevicesAD5228BUJZ100-R2
Digital Potentiometer, 1 Func, 100000ohm, Push-button Control Interface, 32 Positions, PDSO8
Analog DevicesMAX5435LEZT+T
Non-RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 85C 2.9mm 100000Ohm 3/5V
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS

Descriptions

Descriptions of Analog Devices AD5165BUJZ100-R2 provided by its distributors.

IC, DIGITAL POT 100KOHM, 256 SGL SOT23-8 - More Details
Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8
256-Position, Ultralow Power 1.8 V Logic-Level Digital Potentiometer
Digital Potentiometer 256POS 100KOhm Single 8-Pin SOT-23 T/R
±20% SPI 100kΩ 2.7V~5.5V TSOT-23-8 Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5165BUJZ100R2