Analog Devices AD2S83IP

Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube
$ 107.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S83IP.

Augswan

Datasheet19 pages26 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S83IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 107.14
$ 297.37
$ 297.37
Stock
148,024
223,594
223,594
Authorized Distributors
1
4
4
Bandwidth
-
-
-
Interface
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Operating Supply Voltage
-
12 V
12 V
Mount
-
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
-
-

Related Parts

Analog DevicesAD664KPZ
IC DAC 12BIT V-OUT 44PLCC 12 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59)
Analog DevicesAD664JP
IC DAC 12BIT V-OUT 44PLCC 12 Bit Digital to Analog Converter 4 44-PLCC (16.59x16.59)
Analog DevicesMAX547ACQH+TD
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 13-BIT DAC PQCC44
Analog DevicesADV7120KPZ30
IC DAC 8BIT A-OUT 44PLCC 8 Bit Digital to Analog Converter 3 44-PLCC (16.59x16.59)

Descriptions

Descriptions of Analog Devices AD2S83IP provided by its distributors.

Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube
QUAD PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY J BEND RoHS Compliant Digital to Analog Converter -40C 30mA 16.5862mm 300mW
The AD2S83 is a monolithic 10-, 12-, 14-, or 16-bit tracking resolver-to-digital converter. The converter allows users to select their own resolution and dynamic performance with external components. The converter allows users to select the resolution to be 10, 12, 14, or 16 bits and to track resolver signals rotating at up to 1040 revs per second (62,400 rpm) when set to 10-bit resolution. The AD2S83 converts resolver format input signals into a parallel natural binary digital word using a ratiometric tracking conversion method. This ensures high noise immunity and tolerance of long leads allowing the converter to be located remote from the resolver. A precise analog signal proportional to velocity is also available and will replace a tachogenerator. The AD2S83 operates over reference frequencies in the range 0 Hz to 20,000 Hz.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated