Analog Devices AD22279-A-R2

Accelerometer Single ±35g 4.75V to 5.25V 52.25mV/g to 57.75mV/g 8-Pin CLCC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22279-A-R2.

element14 APAC

Datasheet12 pages16 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago
Datasheet13 pages16 years ago

element14

iiiC

CAD Models

Download Analog Devices AD22279-A-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.43
Stock
66,124
145,866
Authorized Distributors
0
1
Case/Package
CLCC
LCC
Number of Pins
8
8
Resolution
-
-
Bandwidth
400 Hz
400 Hz
Interface
-
-
Nominal Supply Current
1.3 mA
1.3 mA
Min Supply Voltage
4.75 V
3.5 V
Max Supply Voltage
5.25 V
6 V
Evaluation Kit
-
-

Related Parts

Texas InstrumentsSN74S124D
Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin SOIC SMD Tube
STMicroelectronicsM41T62LC6F
Lownullpower serial realnulltime clock (RTC) with alarm, LCC8 3.2x1.5, RoHS
V-Ref Precision 4.096V 5mA Automotive 8-Pin CLLCC

Descriptions

Descriptions of Analog Devices AD22279-A-R2 provided by its distributors.

Accelerometer Single ±35g 4.75V to 5.25V 52.25mV/g to 57.75mV/g 8-Pin CLCC T/R
ACCELEROMETER, 1 AXIS, +/-35G, 8LCC; MEMS Sensor Output: Analogue; Measurement Axis: X; Acceleration Range: ± 37g; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: LCC; No. of Pins: 8Pins; Sensitivity Typ: 55mV/g; Sensitivity Min: 52.25mV/g; Sensitivity Max: 57.75mV/g; Product Range: ADXL78 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017); Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +105°C; Supply Voltage Range: 4.75V to 5.25V
The ADXL78 is a low power, complete single-axis accelerometer with signal conditioned voltage outputs that are on a single monolithic IC. This product measures acceleration with a full-scale range of ±35 g, ±50 g, or ±70 g (minimum). It can also measure both dynamic acceleration (vibration) and static acceleration (gravity). The ADXL78 is the fourth-generation surface micromachined iMEMS® accelerometer from ADI with enhanced performance and lower cost. Designed for use in front and side impact airbag applications, this product also provides a complete cost-effective solution useful for a wide variety of other applications. The ADXL78 is temperature stable and accurate over the automotive temperature range, with a self-test feature that fully exercises all the mechanical and electrical elements of the sensor with a digital signal applied to a single pin. The ADXL78 is available in a 5 mm × 5 mm × 2 mm, 8-terminal ceramic LCC package. Applications Vibration Control and Monitoring Vehicle collision sensing Shock Detection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD22279-A-R2.
  • AD22279AR2