STMicroelectronics M41T62LC6F

Lownullpower serial realnulltime clock (RTC) with alarm, LCC8 3.2x1.5, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T62LC6F.

IHS

Datasheet42 pages7 years ago

SHENGYU ELECTRONICS

Future Electronics

Arrow.cn

CAD Models

Download STMicroelectronics M41T62LC6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-10-15
LTD Date2023-04-15

Descriptions

Descriptions of STMicroelectronics M41T62LC6F provided by its distributors.

Lownullpower serial realnulltime clock (RTC) with alarm, LCC8 3.2x1.5, RoHS
STMicroelectronics SCT
Low-power serial real-time clock (RTC) with alarm
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin CLLCC T/R
M41T62 Series 1.3 to 4.4 V SMT Serial I2C Real Time Clock - LCC-8
STMicroelectronics RTC IC, Alarm, Calendar, Real-Time Clock, Square Wave Output, Watchdog Timer, CLCC Package, Serial Bus, Max 4.4V, SMD, 8-Pin
Alarm Rtc, I2C, 4.4V, Lcc-8; Date Format:Day; Date; Month; Year; Century; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Alarm Rtc; Supply Voltage Min:1.3V; Supply Voltage Max:4.4V; Clock Ic Case Style:Lcc; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics M41T62LC6F
Date Format = Binary / Time Format = HH:MM:SS:hh (24 hr) / Interfaces = I²C / Interfaces = Serial / Supply Voltage Min. V = 1.3 / Supply Voltage Max. V = 4.4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LCC / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.2 / Width mm = 1.5 / Height mm = 0.8 / Reflow Temperature Max. °C = 260 / Memory Size B = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T62LC6F.