Analog Devices AD210JN

Precision, Wide Bandwidth 3-Port Isolation Amplifier
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD210JN.

element14 APAC

Datasheet8 pages16 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices AD210JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD210BN
Precision, Wide Bandwidth 3-Port Isolation Amplifier
Analog DevicesAD210AN
Precision, Wide Bandwidth 3-Port Isolation Amplifier
MicrochipTC7652CPD
LOW NOISE, CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Analog DevicesAD734ANZ
Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, PDIP14
Op Amp Single Chopper Amplifier ±8V/16V 14-Pin PDIP Tube / IC OPAMP CHOPPER 2MHZ 14DIP

Descriptions

Descriptions of Analog Devices AD210JN provided by its distributors.

Precision, Wide Bandwidth 3-Port Isolation Amplifier
Amplifier; Isolation; V; 50 mA; 20 kHz; +10 V; 120 dB; Plastic DIP; -25 degC
Isolation Amplifier, 1 Func, 1500V Isolation-Min, 15MHz Band Width, Hybrid, PDIP12
SP Amp Isolated Amplifier Single 16.5V 12-Pin PDIP
ISOLATION AMPLIFIER, 20KHZ, 1V/US, DIP; Available until stocks are exhausted Alternative available
The AD210 is the latest member of a new generation of low cost, high performance isolation amplifiers. This three-port, wide bandwidth isolation amplifier is manufactured with surface-mounted components in an automated assembly process. The AD210 combines design expertise with state-of-the-art manufacturing technology to produce an extremely compact and economical isolator whose performance and abundant user features far exceed those offered in more expensive devices. The AD210 provides a complete isolation function with both signal and power isolation supplied via transformer coupling internal to the module. The AD210's functionally complete design, powered by a single +15 V supply, eliminates the need for an external DC/DC converter, unlike optically coupled isolation devices. The true three-port design structure permits the AD210 to be applied as an input or output isolator, in single or multichannel applications. The AD210 will maintain its high performance under sustained common-mode stress. Providing high accuracy and complete galvanic isolation, the AD210 interrupts ground loops and leakage paths, and rejects common-mode voltage and noise that may other vise degrade measurement accuracy. In addition, the AD210 provides protection from fault conditions that may cause damage to other sections of a measurement system.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD210JN .