Analog Devices AD1991ASV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP
$ 10.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1991ASV.

Arrow Electronics

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.78
$ 9.78
Stock
597,616
182,248
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
52
52
Number of Channels
-
-
Output Power
-
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTAS5508BPAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTPA3003D2PFBR
Audio Amp Speaker 2-CH Stereo 3.75W Class-D 48-Pin TQFP T/R
Texas InstrumentsTAS5508PAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70

Descriptions

Descriptions of Analog Devices AD1991ASV provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP
2-Channel (Stereo) or 4-Channel (Quad) 6.5V 40*1 @ 4Ω,20*2 @ 8Ω 22.5V Class-D QFP SMD mount
IC AMP AUDIO PWR 40W STER 52TQFP / Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 52-TQFP-EP (10x10)
Audio Amplifier, 20W, 4 Channel(s), 1 Func, NMOS, PQFP52

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated