Analog Devices AD1937WBSTZ

General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP Tray
$ 10.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1937WBSTZ.

element14 APAC

Datasheet36 pages16 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+78.22%

CAD Models

Download Analog Devices AD1937WBSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.061
$ 10.62
Stock
206,345
175,581
Authorized Distributors
6
5
Case/Package
LQFP
LQFP
Number of Pins
64
64
Resolution
3 B
3 B
Interface
2-Wire, I2C, I2S
2-Wire, I2C, I2S
Number of A/D Converters
4
4
Number of DAC Channels
8
-
Signal to Noise Ratio (SNR)
107 dB
107 dB
Min Supply Voltage
4.5 V
3.3 V
Max Supply Voltage
5.5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1937WBSTZ.

Related Parts

Texas InstrumentsTLC320AD545PT
Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70
Analog DevicesAD1938WBSTZ
4 ADC/8 DAC with PLL, 192 kHz, 24-Bit Codec | IC CODEC 24BIT 4ADC/8DAC 48LQFP
STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
NXP SemiconductorsMKE04Z128VLH4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsLPC11U68JBD64E
MICROCONTROLLER MCU, 32 BIT, CORTEX-M0+, 50MHZ, LQFP-64
STMicroelectronicsSTM32F030RCT6
MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD1937WBSTZ provided by its distributors.

General Purpose Audio Codec 4ADC / 8DAC Ch Automotive AEC-Q100 64-Pin LQFP Tray
Audio Codec, 24Bit, 192Ksps, Lqfp; |Analog Devices, Inc. AD1937WBSTZ
Four ADCs/Eight DACs with PLL, 192 kHz, 24-Bit Codec
Tray EAR99 Active AD1937 codec 107dB 4.5V 342.689036mg 192ksps
D/A Converter, 1 Func, Serial Input Loading, PQFP64
IC CODEC 4/ADC DIFF OUT 64-LQFP
serial LQFP-64 Interface - Specialized ROHS
4ADCs/8DACs w/PLL 192 kHz, 24B
14A, 20V, 0.0084OHM, P-CHANNEL P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1937WBSTZ .