Analog Devices AD1890JN

THROUGH-HOLE DUAL CMOS CONSUMER CIRCUIT Analog to Digital Converter 85C 5V 2.5B 40mA
$ 27.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1890JN.

Analog Devices

Datasheet20 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1890JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.1
$ 26.78
Stock
101,597
108,947
Authorized Distributors
1
1
Case/Package
-
PDIP
Number of Pins
28
28
Number of Bits
20
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsDDC112UK
ADC Single Delta-Sigma 3KSPS 20-Bit Serial 28-Pin SOIC Tube
Texas InstrumentsDDC112U
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC Tube
Texas InstrumentsDDC112U/1K
2-Channel Single ADC Delta-Sigma 3ksps 20-bit Serial 28-Pin SOIC T/R
Analog DevicesLTC2428IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube
MicrochipMCP3903-E/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Analog DevicesAD7732BRUZ
2-Channel Single ADC Delta-Sigma 15.437ksps 24-bit Serial 28-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD1890JN provided by its distributors.

THROUGH-HOLE DUAL CMOS CONSUMER CIRCUIT Analog to Digital Converter 85C 5V 2.5B 40mA
SAMPLEPORT STEREO ASYNCHRONOUS SAMPLE RATE CONVERTER Consumer Circuit, CMOS, PDIP28
IC SAMPLE-RATE CONV 20BIT 28DIP Sample Rate Converter IC Digital Audio 28-PDIP
28-DIP (0.600 15.24mm) Digital Audio Sample Rate Converter R-PDIP-T28 interfacedecoder 37.4mm 85C 2.7V~5.5V
The AD1890 and AD1891 SamplePorts are fully digital, stereo Asynchronous Sample Rate Converters (ASRCs) that solve sample rate interfacing and compatibility problems in digital audio equipment. The AD1890 is intended for 18- and 20-bit professional applications, and the AD1891 is intended for 16-bit lower cost applications where large dynamic sample-rate changes are not encountered. These devices are asynchronous because the frequency and phase relationships between the input and output sample clocks (both are inputs to the AD1890/AD1891 ASRCs) are arbitrary and need not be related by a simple integer ratio. There is no need to explicitly select or program the input and output sample clock frequencies, as the AD1890/AD1891 automatically sense the relationship between the two clocks. The input and output sample clock frequencies can nominally range from 8 kHz to 56 kHz, and the ratio between them can vary from 1:2 to 2:1. The input and output control signals allow for considerable flexibility for interfacing to a variety of DSP chips, AES/EBU receivers and transmitters and for I2S compatible devices. Input and output data can be independently justified to the left/right clock edge, or delayed by one bit clock from the left/right clock edge. Input and output data can also be independently justified to the word clock rising edge or delayed by one bit clock from the word clock rising edge. The AD1890/AD1891 are fabricated in a 0.8 µm single poly, double metal CMOS process and are packaged in a 0.6" wide 28-pin plastic DIP and a 28-pin PLCC. The AD1890/AD1891 operate from a +5 V power supply over the temperature range of 0°C to +70°C. For more information on ADI's Audio Portfolio, visit the Audio Solutions home page.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated