Analog Devices AD1856R

Serial Input Loading 1.5 Us Settling Time 16-BIT Dac PDSO16
$ 16.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1856R.

Arrow Electronics

Datasheet8 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.12
$ 38.437
$ 38.437
Stock
531,449
212,382
212,382
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
-
48 Msps
48 Msps
Polarity
-
Bipolar
Bipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
13.2 V
13.2 V

Related Parts

Analog DevicesAD1851R
IC DAC AUDIO 16BIT PCM 16-SOIC / Bit Digital to Analog Converter 16-SOIC
Texas InstrumentsDAC716UB
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC716UK
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC 0 to 70
Texas InstrumentsDAC7614U/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Analog DevicesAD421BRZRL
8ms SPI ±0.01% 2.95V~5.05V 16-Bit SOIC-16-300mil Digital to Analog Converters (DAC) ROHS
Analog DevicesMAX543BEWE
CMOS, 12-Bit, Seral-Input Multiplying DAC | IC DAC 12BIT A-OUT 16SOIC

Descriptions

Descriptions of Analog Devices AD1856R provided by its distributors.

SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDSO16
16bit 16 Serial Segment SOIC-16 SMD mount 9.9mm*3.9mm*1.75mm
DAC 1-CH R-2R 16-bit 16-Pin SOIC
16-SOIC (0.295 7.50mm Width) R-PDSO-G16 MATTE TIN D/A CONVERTER digital to analog converter 3V 1.5μs 9.9mm 70C
IC DAC AUDIO 16BIT PCM 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated