Analog Devices AD1851R

IC DAC AUDIO 16BIT PCM 16-SOIC / Bit Digital to Analog Converter 16-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1851R.

Arrow Electronics

Datasheet12 pages30 years ago

Sierra IC

CAD Models

Download Analog Devices AD1851R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.05
$ 20.05
Stock
197,369
304,259
304,259
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesAD1851R-REEL7
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDSO16
Analog DevicesAD1851RZ-REEL7
SERIAL INPUT LOADING 1.5 us SETTLING TIME 16-BIT DAC PDSO16
Analog DevicesAD421BRZ
Microwire, Serial, Single Supply, 16-bit, 1 Channel, 16-Pin SOIC-16, SMD, 2.65mm H
Analog DevicesMAX543BCWE+T
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package
Analog DevicesMAX531BCSD+
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO14
Analog DevicesMAX543ACWE+T
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package

Descriptions

Descriptions of Analog Devices AD1851R provided by its distributors.

IC DAC AUDIO 16BIT PCM 16-SOIC / Bit Digital to Analog Converter 16-SOIC
110dB 200Ms/s 16bit 16 Serial Differential Segment SOIC-16 SMD mount 10.3mm*7.5mm*2.65mm
DAC 1-CH R-2R 16-bit 16-Pin SOIC W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated