Analog Devices AD1851RZ

AD1851RZ, Audio Dac 16 Bit-, 12.5MSPS +/-1%FSR Serial, 16-PIN SOIC W
$ 19.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1851RZ.

Augswan

Datasheet12 pages30 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-17.64%

CAD Models

Download Analog Devices AD1851RZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.066
$ 29.19
$ 29.19
Stock
325,839
337,641
337,641
Authorized Distributors
6
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
1.5 µs
1.5 µs
1.5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7243BRZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
Analog DevicesAD7849ARZ
Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 20-Pin SOIC W
Analog DevicesMX7543GKCWE+
5V 12bit 1 12 Serial 5V R-2R SOIC-16 SMD mount 10.5mm(Length)*2.35mm(height)
Analog DevicesDAC8143FSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesMX7542JCWE+
5V 12bit 1 12 Parallel 5V R-2R SOIC-16 SMD mount 10.5mm(Length)*2.35mm(height)
Analog DevicesMX7542KCWE+
2us Parallel 5V 12Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices AD1851RZ provided by its distributors.

AD1851RZ, AUDIO DAC 16 BIT-, 12.5MSPS +/-1%FSR SERIAL, 16-PIN SOIC W
PCM Dual Supply 2.7V~5.5V 2.7V~5.25V 12.5MS/s 16bit 1-Ch 24-Pin SOIC-16 SMD 2.35mm H
DAC 1-CH Segment 16-bit 16-Pin SOIC W Tube
D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated