Analog Devices AD1836ACSZ

General Purpose Audio Codec, 4ADC/3DAC Ch, 52-Pin MQFP Tray
$ 15.03
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1836ACSZ.

Upverter

Datasheet24 pages14 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-36.09%

CAD Models

Download Analog Devices AD1836ACSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.03
$ 9.38
Stock
184,321
186,075
Authorized Distributors
5
1
Case/Package
QFP
-
Number of Pins
52
-
Resolution
3 B
-
Interface
I2S, SPI
-
Number of A/D Converters
2
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
105 dB
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD1836ACSZ.

Related Parts

Analog DevicesADUC843BSZ62-5
Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC
Analog DevicesADUC847BSZ8-5
8 BIT MCU, 12.58MHZ, 34I/O, MQFP-52; Available until stocks are exhausted Alternative available
Analog DevicesADUC848BSZ32-5
MicroConverter® Multichannel 24-/16-Bit ADCs with Embedded 62 kB Flash and Single-Cycle MCU
Texas InstrumentsADS1174IPAPT
8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsPCM4204PAPT
4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1274IPAPT
4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Analog Devices AD1836ACSZ provided by its distributors.

General Purpose Audio Codec, 4ADC/3DAC Ch, 52-Pin MQFP Tray
IC CODEC 4ADC/6DAC 24 BIT 52MQFP
serial MQFP-52 Audio Interface ICs ROHS
SPECIALTY CONSUMER CIRCUIT PQFP52

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated