Analog Devices AD1836ACS

MQFP-52(10x10) Audio Interface ICs ROHS
$ 9.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1836ACS.

Augswan

Datasheet24 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1836ACS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.38
$ 15.03
Stock
186,075
184,321
Authorized Distributors
1
5
Case/Package
-
QFP
Number of Pins
-
52
Logic Function
-
-
Frequency
-
-
Interface
-
I2S, SPI
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Analog Devices AD1836ACS provided by its distributors.

MQFP-52(10x10) Audio Interface ICs ROHS
Consumer Circuit, PQFP52
MULTICHANNEL 96 KHZ CODEC
DC DC CONVERTER 15V 6W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated