Analog Devices AD1836AASRL

IC Codec 4ADC/6DAC 24 Bit 52MQFP
$ 12.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1836AASRL.

DigiKey

Datasheet24 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.92
$ 28.385
$ 28.385
Stock
130,126
197,486
197,486
Authorized Distributors
1
6
6
Case/Package
-
QFP
QFP
Number of Pins
52
52
52
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
3 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

NXP SemiconductorsMC68HC11E0CFNE2
MC68HC11E Series 512 B RAM 2 MHz SMT 8-Bit Microcontroller - PLCC-52
NXP SemiconductorsMC68HC11E1CFNE3R
HC11 HC11 Microcontroller IC 8-Bit 3MHzROMless 52-PLCC (19.1x19.1)
NXP SemiconductorsMC68HC11E1CFNE2
MCU 8-bit HC11 CISC ROMLess 5V Automotive 52-Pin PLCC Tube / IC MCU 8BIT ROMLESS 52PLCC
Analog DevicesAD1835AASZ
General Purpose Audio Codec 2ADC / 8DAC Ch Automotive 52-Pin MQFP Tray
Analog DevicesAD1835AASZ-REEL
Tape & Reel (TR) EAR99 Not For New Designs AD1835 codec 105dB 3V 10mm 110mA
Analog DevicesAD1835AS
IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MS-022AC, MQFP-52, Consumer IC:Other

Descriptions

Descriptions of Analog Devices AD1836AASRL provided by its distributors.

IC CODEC 4ADC/6DAC 24 BIT 52MQFP
Audio Codec 2ADC / 3DAC 24-Bit 52-Pin MQFP T/R
Consumer Circuit, PQFP52
MULTICHANNEL 96 KHZ CODEC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated