Analog Devices AD1833AAST

SERIAL Surface Mount QUAD GULL WING Digital to Analog Converter 85C 7mm 5V
$ 9.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1833AAST.

Arrow Electronics

Datasheet5 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1833AAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.22
$ 9.22
Stock
132,636
146,570
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
24
24
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Cirrus LogicCS4385-CQZ
Cirrus Logic 24 bit audioDAC, 8passageway, serial interface, 48Pin, bipolar output, 216ksps
Texas InstrumentsPCM1602APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
Cirrus LogicCS4384-CQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Cirrus LogicCS4382A-CQZ
IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter
Texas InstrumentsPCM1609APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Texas InstrumentsPCM1608KY
I²S digital power supply,Analog power supply 192Ksps 24bit 8 QFP SMD mount 7mm*7mm*1.4mm

Descriptions

Descriptions of Analog Devices AD1833AAST provided by its distributors.

SERIAL Surface Mount QUAD GULL WING Digital to Analog Converter 85C 7mm 5V
IC DAC AUDIO 24BIT 6CH 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated