Analog Devices AD1671KQ

1-Channel Single ADC Pipelined 1.25Msps 12-bit Parallel 28-Pin CDIP Tube
$ 320.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1671KQ.

Analog Devices

Datasheet16 pages31 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1671KQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 320.181
$ 141.89
$ 141.89
Stock
132,871
188,196
188,196
Authorized Distributors
6
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD1671JQ
Analog to Digital Converter Single Pipelined 1.25 MSPS 12-Bit Parallel 28-Pin CDIP
Analog DevicesAD7886JD
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Analog DevicesAD679KD
Single Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
ADC Single SAR 40ksps 12-bit Parallel 28-Pin SBCDIP

Descriptions

Descriptions of Analog Devices AD1671KQ provided by its distributors.

1-Channel Single ADC Pipelined 1.25Msps 12-bit Parallel 28-Pin CDIP Tube
Complete 12-Bit 1.25 MSPS Monolithic A/D Converter
±5V 1.25Msps 12bit 1-Ch 12-Parallel Single-Ended 5V Pipelined ADC CDIP-28 TH 5.34mm H
IC,A/D CONVERTER,SINGLE,12-BIT,BICMOS,DIP,28PIN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated