Analog Devices AD1671JQ

Analog to Digital Converter Single Pipelined 1.25 MSPS 12-Bit Parallel 28-Pin CDIP
$ 141.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1671JQ.

Upverter

Datasheet16 pages31 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Analog Devices AD1671JQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 141.89
$ 320.181
$ 320.181
Stock
153,876
127,587
127,587
Authorized Distributors
3
6
6
Case/Package
CDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
1.25 Msps
1.25 Msps
1.25 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD1671KQ
1-Channel Single ADC Pipelined 1.25Msps 12-bit Parallel 28-Pin CDIP Tube
Analog DevicesAD7886JD
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28
Analog DevicesAD679KD
Single Channel Single ADC Flash 128ksps 14-bit Parallel 28-Pin SBCDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADC0805LCN/NOPB
ADC Single SAR 8-Bit Parallel 20-Pin MDIP Rail

Descriptions

Descriptions of Analog Devices AD1671JQ provided by its distributors.

Analog to Digital Converter Single Pipelined 1.25 MSPS 12-Bit Parallel 28-Pin CDIP
Complete 12-Bit 1.25 MSPS Monolithic A/D Converter
1-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS CDIP28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1671-JQ