Analog Devices AD1380JD

ADC Single SAR 50ksps 16-bit Parallel 32-Pin BB HDIP
$ 601.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1380JD.

Arrow Electronics

Datasheet12 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1380JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 601.56
$ 750.72
Stock
140,197
94,308
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD1380KD
ADC Single SAR 50ksps 16-bit Parallel 32-Pin BB HDIP
Analog DevicesAD1376KD
2-Channel Single ADC SAR 16-bit Parallel/Serial 32-Pin BB HDIP
Analog DevicesAD1376JD
Single ADC SAR 16-bit Parallel/Serial 32-Pin BB HDIP
Analog DevicesMX574AJN+
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMX574AJEPI
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMAX180BCPL+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PDIP40

Descriptions

Descriptions of Analog Devices AD1380JD provided by its distributors.

ADC Single SAR 50ksps 16-bit Parallel 32-Pin BB HDIP
±14.515.5 50Ksps 16bit 16 Parallel Single-Ended 5V SAR DIP Through hole mounting 5.08mm(height)
2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP32
IC,A/D CONVERTER,SINGLE,16-BIT,HYBRID,DIP,32PIN
The AD1380 is a complete, low cost 16-bit analog-to-digital converter, including internal reference, clock and sample/hold amplifier. Internal thin-film-on-silicon scaling resistors allow analog input ranges of ±2.5 V, ±5 V, ±10 V, 0 V to +5 V and 0 V to +10 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1380 JD