Analog Devices AD1376JD

Single ADC SAR 16-bit Parallel/Serial 32-Pin BB HDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1376JD.

Augswan

Datasheet12 pages21 years ago

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices AD1376JD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD1376KD
2-Channel Single ADC SAR 16-bit Parallel/Serial 32-Pin BB HDIP
Analog DevicesAD1377JD
Dual Channel Single ADC SAR 16-bit Parallel/Serial 32-Pin BB HDIP
Analog DevicesAD1377KD
Complete, High Speed 16-Bit A/D Converter | IC ADC 16BIT SAR 32BBDIP-H
Analog DevicesMX674AJN+
IC ADC 12BIT W/REF 28-DIP / 1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin PDIP W
Analog DevicesMX7672KN03+
ADC Single SAR 12-bit Parallel/Serial 32-Pin SBCDIP
Analog DevicesMAX174BCPI+
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP W / IC ADC 12BIT W/REF 28-DIP

Descriptions

Descriptions of Analog Devices AD1376JD provided by its distributors.

Single ADC SAR 16-bit Parallel/Serial 32-Pin BB HDIP
±14.515.5 16bit 16 Parallel Single-Ended 5V SAR DIP Through hole mounting 5.08mm(height)
32-CDIP (0.900 22.86mm) GOLD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 5.72mm 0.065MHz -15V 0C~70C
The AD1376/AD1377 are high resolution, 16-bit analog-to-digital converters with internal reference, clock and laser-trim-med thin-film applications resistors. They are packaged in a compact 32-pin, ceramic scam sealed (hermetic) dual-in-line packages (DIP). Thin-film scaling resistors provide bipolar input ranges of ±2.5 V, ±5 V, ±10 V and unipolar input ranges of 0 V to +5 V, 0 V to +10 V and 0 V to +20 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated