What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol ZREP-16-22SR

Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Press Fit Terminal, Receptacle
$ 425.502
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ZREP-16-22SR.

Farnell

Datasheet85 pages20 years ago

Inventory History

3 month trend:
-21.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC and FPC Connectors; MOLEX; 52207-0833; Silver, Tin; Surface Mount; 1 A; 8
Amphenol Sine SystemsC09131D0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 6 Contacts
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Amphenol ZREP-16-22SR provided by its distributors.

Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Press Fit Terminal, Receptacle
Star-Line Series Circular Connector Receptacle 4 Position Socket Contact Panel Mount
ConnCircular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
STAR-LINE ASSEMBLIES STAR-LINE
CIRCULAR, SIZE, 16, 4WAYS, SKT; Product Range: -; No. of Contacts: 4Contacts; Insert Arrangement: 16-22; Connector Body Material: Aluminium Body; Contact Material: Copper; Approval Category: MIL-DTL-5015; Connector Mounting: Pa

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZREP1622SR