What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol ZREP-12-27P

Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ZREP-12-27P.

Farnell

Datasheet85 pages20 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC and FPC Connectors; MOLEX; 52207-0833; Silver, Tin; Surface Mount; 1 A; 8
Amphenol IndustrialMS3102A10SL-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37Terminal 1Port

Descriptions

Descriptions of Amphenol ZREP-12-27P provided by its distributors.

Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Star-Line Series Circular Connector Receptacle 3 Position Pin Contact Panel Mount
Connector Rohs Compliant: Yes |Amphenol Sine/tuchel ZREP-12-27P
ConnCircular PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port
STAR-LINE ASSEMBLIES STAR-LINE
CIRCULAR, SIZE, 12, 3WAYS, PIN; Product Range: Star-Line Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Connector Body

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZREP1227P