What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol ZPEML-1216-321PN

Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

$ 844.005
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ZPEML-1216-321PN.

IHS

Datasheet104 pages14 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity963357-3
CONN HEADER VERT 14POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Amphenol RF031-2381
connector, rf coaxial, tnc right angle plug, crimp-crimp, for rg55, 142, 223, 400, 50ohm

Descriptions

Descriptions of Amphenol ZPEML-1216-321PN provided by its distributors.

Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Star-Line Series Circular Connector Plug 37 Position Pin Contact Cable Mount
CIRCULAR, SIZE, 16, 37WAYS, PIN; Product Range: Star-Line Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Connector Body Mater
CIRCULAR, SIZE, 16, 37WAYS, PIN; Connector Type:Circular Industrial; Series:Star-Line; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-321; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-5015

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPEML1216-321PN
  • ZPEML1216321PN