What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol T812106A100CEU

Conn IDC Connector F 6 POS 2.54mm IDT RA Side Entry Cable Mount
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol T812106A100CEU.

TME

Datasheet1 page15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Housing, C-Grid III 90142 Series, Receptacle, 6 Ways, 2.54 mm, 90119 Crimp Terminal
Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, CES Series
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640443-6
CONNECTOR, RECEPTACLE, MTA-100, 6 POSITION, CLOSED END, GREEN | TE Connectivity 3-640443-6

Descriptions

Descriptions of Amphenol T812106A100CEU provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Side Entry Cable Mount
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 6 Contacts, Cable Mount
Wire-To-Board Connector, T812 Series, Idc/Idt, Receptacle, 6, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions T812106A100CEU
SOCKET, IDC, 2.54MM, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: T812 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems