Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MUSBE15134

Mini Usb, 2.0 Type Ab, Receptacle, Th; |Amphenol Communications Solutions MUSBE15134
$ 10.697
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBE15134.

Farnell

Datasheet3 pages11 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-5.08%

Related Parts

Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs with Dimples
Amphenol Communications SolutionsMUSBB15134
Amphenol ICC USB2.0B Receptacle, USB Connector, MUSB Series, TH, Solder Termination
Samtec 2mmpitch5pSingle row female Board to Board, SQTseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Mount
Samtec 2mmpitch5pSingle row female Board to Board, SQTseries, right angle, Through hole mounting
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray

Descriptions

Descriptions of Amphenol MUSBE15134 provided by its distributors.

Mini Usb, 2.0 Type Ab, Receptacle, Th; |Amphenol Communications Solutions MUSBE15134
Rugged USB 2.0, Input Output Connector, Mini AB, Right Angle, 5 Position, with Rear Shield, Unified Thread, no dust cover
MINI USB, 2.0 TYPE AB, RECEPTACLE, TH; USB Connector Type: Mini USB Type AB; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Through Hole Mount; Orientation: Right Angle; Contact Materia

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSBE15134.