Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L777HDA26P

Conn High Density D-Sub PIN 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port

$ 1.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L777HDA26P.

IHS

Datasheet1 page17 years ago

JRH Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.949
$ 1.73
Stock
500
57,180
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
26
26
Number of Rows
3
3
Mount
Panel
Free Hanging, Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Conn High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
Connector, Hd D Sub, Plug, 26Pos; |Amphenol Communications Solutions L717HDA26PD1CH4F

Descriptions

Descriptions of Amphenol L777HDA26P provided by its distributors.

Conn High Density D-Sub PIN 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug
Dsub, Stamped Signal 3A, High Density, S; |Amphenol Communications Solutions L777HDA26P
CONN D-SUB HD PLG 26POS SLDR CUP
DSUB, STAMPED SIGNAL 3A, HIGH DENSITY, STRAIGHT
D-Sub High Density Connectors, Input Output Connectors, Stamped Signal 3A, High Density, Straight Solder Cup, 26 Position Plug, 0.38μm (14.960μin) Gold Plating
Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, 0.38m (15 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems