Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-026-103L001

Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
$ 4.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-103L001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Farnell

Future Electronics

Factory Futures

Inventory History

3 month trend:
-54.36%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09562005615050
Hd D-Sub Conn, Plug, 26Pos, Solder; |Harting 09562005615050
Conn High Density D-Sub M 26 POS 2.28mm Solder Cup ST Panel Mount 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Locking
TE Connectivity1658671-1
D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body

Descriptions

Descriptions of NorComp 180-026-103L001 provided by its distributors.

Conn High Density D-Sub M 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
Norcomp Dtype connector, 180series, Male plug, 26needle, panel mount, vertical subject
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Hole 0.118
180 Series 26 Position Male Solder Cup D-Sub Connector
D SUB, PLUG, SOLDER, STRAIGHT, 26WAY; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material: Bras

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc