What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol L717TSBH25POL2RM5

Amphenol 25 Way Straight Through Hole Mount PCB D-sub Connector, Plug
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717TSBH25POL2RM5.

IHS

Datasheet3 pages9 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol L717TSBH25POL2RM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug
Amphenol Communications SolutionsL717SDB25POL2
D Sub Connector, Standard, Plug, SD, 25 Contacts, DB, Solder
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Hole .12
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
171 Series 25 Position DIP Solder Male D-Sub Connector

Descriptions

Descriptions of Amphenol L717TSBH25POL2RM5 provided by its distributors.

Amphenol 25 Way Straight Through Hole Mount PCB D-sub Connector, Plug
Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug
CONN D-SUB PLUG 25POS VERT SLDR
Male Pins,Plug 2 25pin Steel,Tin Plated 5A
DSUB, STAMPED SIGNAL 3A, STRAIGHT PCB THRU HOLE
L717TSBH25POL2RM5, AMPHENOL COMMERCIAL PRODUCTS
Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Boardlock
D Sub Conn, Plug, Db, 25Pos, Solder; D Sub Connector Type:Standard; Gender:Plug; Product Range:Ts Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L717TSBH25POL2RM5

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems