Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L717HDA26PD1C4R

Conn High Density D-Sub M 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
$ 3.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717HDA26PD1C4R.

Farnell

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
Connector, Hd D Sub, Plug, 26Pos; |Amphenol Communications Solutions L717HDAH26POL2RM5
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub M 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol L717HDA26PD1C4R provided by its distributors.

Conn High Density D-Sub M 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Standard D Sub Connector, High Density, Hd Series, Da, Plug, 26, Steel Body, Through Hole Rohs Compliant: Yes |Amphenol Communications Solutions L717HDA26PD1C4R
CONNECTOR, HD D SUB, PLUG, 26POS; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems