Amphenol L777HDA26POL2

Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
$ 2.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L777HDA26POL2.

Master Electronics

Datasheet1 page13 years ago

Farnell

JRH Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-12.56%

CAD Models

Download Amphenol L777HDA26POL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Conn High Density D-Sub M 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub PIN 26 POS Solder ST Thru-Hole 26 Terminal 1 Port Tray
HARTING Elektronik09562617712
D-Sub High Density Male connector Wave soldering termination Rated current 2A
HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562615700
D-Sub High Density Male connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of Amphenol L777HDA26POL2 provided by its distributors.

Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
D Sub Connector, HD26, High Density, Plug, HD, 26 Contacts, DA, Solder
HD Series 26 Position 3 Row D-Sub High Density Plug Male Pin Connector
CONNECTOR, HD D SUB, PLUG, 26POS; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy;
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 26 Pin, 0.38m (15 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems