Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-026-113R011

Conn High Density D-Sub M 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-113R011.

IHS

Datasheet3 pages0 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09562617700
Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Connector, Hd D Sub, Plug, 26Pos; |Amphenol Communications Solutions L717HDA26PD1CH4F
Connector, Hd D Sub, Plug, 26Pos; |Amphenol Communications Solutions L717HDAH26POL2RM5
HARTING Elektronik09562617712
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
TE Connectivity5749769-1
Connector High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-026-113R011 provided by its distributors.

Conn High Density D-Sub M 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
Hd D Sub Connector, Plug, 26Pos; No. Of |Norcomp 180-026-113R011
180 Series 26 Position High Density Male Vertical Dip Solder D-Sub Connector
HD D SUB CONNECTOR, PLUG, 26POS; No. of; HD D SUB CONNECTOR, PLUG, 26POS; No. of Contacts: 26Contacts; Gender: Plug; Contact Termination Type: Through Hole; D Sub Shell Size: DA; Product Range: 180 Series; Connector Body Mate

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc