Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol AC5MDZ

Conn XLR Connector M 5 POS Solder Bucket ST Panel Mount 5 Terminal 1 Port Bag
$ 5.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC5MDZ.

IHS

Datasheet12 pages13 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-7.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol AudioAC5MPNZ
Conn XLR Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsAC5MDZ BULK
Audio Conn, Amphenol Audio Ac5Mdz Bulk; |Amphenol Audio AC5MDZ BULK
AmphenolAG5MCC
Conn Mini XLR Connector M 5 POS 1.65mm Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNL4MP
Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
NeutrikNL4MPR
4 pole chassis connector black round G-size flange countersunk thru holes 3/16 flat tabs
NeutrikNC5MP
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol AC5MDZ provided by its distributors.

Conn XLR Connector M 5 POS Solder Bucket ST Panel Mount 5 Terminal 1 Port Bag
XLR Connector, 5 Contacts, Plug, Panel Mount, Silver Plated Contacts, Metal Body, AC
Amphenol Audio XLR Connector, 5-Pin, Male, Chassis Mount
5 POLE XLR MALE CHASSIS MOUNT, D TYPE, MACHINED CONTACTS, SOLDER BUCKET, NICKEL
Gender = Plug / Poles = 5 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. AWG = 18 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 7.5 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3
PLUG, XLR, PANEL, UNIFIED, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: AC Series; Colour: Nickel; Connector Colour: Natural; Contact Resistance: 3mohm; Contact Termination: Solder; Current Rating: 7.5A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Mechanical Life: 1000 mating cycles; Operating Temperature Max: 75°C; Operating Temperature Min: -25°C; Termination Method: Solder; Voltage Rating VAC: 50V; Wire Size AWG Max: 18AWG

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 5 MDZ
  • AC-5-MDZ