Neutrik NC5MP

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 7.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MP.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+7.86%

CAD Models

Download Neutrik NC5MP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-04-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NeutrikNC5MD-L-1
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol AudioAC5MPNZ
Conn XLR Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
AmphenolAG5MCC
Conn Mini XLR Connector M 5 POS 1.65mm Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsAC5MDZ BULK
Audio Conn, Amphenol Audio Ac5Mdz Bulk; |Amphenol Audio AC5MDZ BULK
NeutrikNC5MP-BAG
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5MP provided by its distributors.

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
CONN AV XLR PLUG 5 CONT PNL MNT UNINSULATED P SERIES SOLDER BRASS CONT MTL 7.5A
XLR Audio Connector, Plug, 5, Panel Moun;
Neutrik NC5MP 5-Pin XLR Male Panel Mount Connector
PLUG, XLR, PANEL, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: P Series; SVHC: No SVHC (27-Jun-20
Gender = Plug / Poles = 5 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION